Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
LMC6061AIM/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 4.5 → 15.5 V, 8-Pin SOIC
RS Stock No.:
761-6122
Mfr. Part No.:
LMC6061AIM/NOPB
Brand:
Texas Instruments
Technical Reference (1)
View all Op Amps
Discontinued product
RS Stock No.:
761-6122
Mfr. Part No.:
LMC6061AIM/NOPB
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
CMOS Operational Amplifiers, LMC/LPC Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
4.5 → 15.5 V
Typical Gain Bandwidth Product
100kHz
Typical Slew Rate
35V/ms
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
132 dB
Height
1.499mm
Width
3.988mm
Typical Input Voltage Noise Density
83nV/√Hz
Dimensions
5.004 x 3.988 x 1.499mm
Length
5mm