- RS Stock No.:
- 761-6062
- Mfr. Part No.:
- LM7341MFE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-6062
- Mfr. Part No.:
- LM7341MFE/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.5 → 32 V |
Typical Gain Bandwidth Product | 4.6MHz |
Typical Slew Rate | 1.9V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 106 dB |
Width | 1.6mm |
Height | 1.02mm |
Length | 2.92mm |
Dimensions | 2.92 x 1.6 x 1.02mm |
Typical Input Voltage Noise Density | 31nV/√Hz |
- RS Stock No.:
- 761-6062
- Mfr. Part No.:
- LM7341MFE/NOPB
- Brand:
- Texas Instruments