Texas Instruments LM3406HVMH/NOPB, 1-Channel, Step Down DC-DC Converter 14-Pin, TSSOP
- RS Stock No.:
- 761-5662
- Mfr. Part No.:
- LM3406HVMH/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.17
(exc. VAT)
£2.60
(inc. VAT)
- RS Stock No.:
- 761-5662
- Mfr. Part No.:
- LM3406HVMH/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 0.2 V | |
| Minimum Input Voltage | 6 V | |
| Maximum Input Voltage | 75 V | |
| Maximum Output Current | 1.5A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 1 MHz | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Efficiency | 96% | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Height | 0.9mm | |
| Width | 4.4mm | |
| Length | 5mm | |
| Switching Regulator | Yes | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.2 V | ||
Minimum Input Voltage 6 V | ||
Maximum Input Voltage 75 V | ||
Maximum Output Current 1.5A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 1 MHz | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Efficiency 96% | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Height 0.9mm | ||
Width 4.4mm | ||
Length 5mm | ||
Switching Regulator Yes | ||
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments

