- RS Stock No.:
- 761-5646
- Mfr. Part No.:
- LM3402HVMM/NOPB
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 761-5646
- Mfr. Part No.:
- LM3402HVMM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.2 V |
Maximum Output Voltage | 40 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 75 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Efficiency | 96% |
Switching Regulator | Yes |
Dimensions | 3 x 3 x 0.86mm |
- RS Stock No.:
- 761-5646
- Mfr. Part No.:
- LM3402HVMM/NOPB
- Brand:
- Texas Instruments