Texas Instruments, 2-ChannelAudio1.3 W @ 8 Ω, 14-Pin TSSOP LM48100QMHE/NOPB
- RS Stock No.:
- 761-5179
- Mfr. Part No.:
- LM48100QMHE/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 761-5179
- Mfr. Part No.:
- LM48100QMHE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 1.3 W @ 8 Ω | |
| Application | Automotive | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B | |
| Typical Single Supply Voltage | 3 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Differential | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Automotive Standard | AEC-Q100 | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Maximum Power 1.3 W @ 8 Ω | ||
Application Automotive | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B | ||
Typical Single Supply Voltage 3 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Automotive Standard AEC-Q100 | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
