Texas Instruments LM20333MH/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 20-Pin, TSSOP

Discontinued
Packaging Options:
RS Stock No.:
761-4833
Mfr. Part No.:
LM20333MH/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

0.8 V

Maximum Output Voltage

32 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

36 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.5 MHz

Package Type

TSSOP

Pin Count

20

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

6.5mm

Dimensions

6.5 x 4.4 x 0.9mm

Height

0.9mm

Width

4.4mm

Switching Regulator

Yes

Efficiency

94%

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.