onsemi 74VHC123AM, Dual Monostable Multivibrator 25mA, 16-Pin SOIC
- RS Stock No.:
- 761-4381
- Mfr. Part No.:
- 74VHC123AMX
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-4381
- Mfr. Part No.:
- 74VHC123AMX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | 74VHC | |
Logic Function | Monostable Multivibrator | |
Number of Elements per Chip | 2 | |
Maximum High Level Output Current | -25mA | |
Maximum Low Level Output Current | 25mA | |
Minimum Pulse Width | 90 μs | |
Maximum Propagation Delay Time @ Maximum CL | 29.5ns | |
Maximum Quiescent Current | 0.04mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 16 | |
Dimensions | 9.9 x 3.9 x 1.45mm | |
Height | 1.45mm | |
Length | 9.9mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Width | 3.9mm | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family 74VHC | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -25mA | ||
Maximum Low Level Output Current 25mA | ||
Minimum Pulse Width 90 μs | ||
Maximum Propagation Delay Time @ Maximum CL 29.5ns | ||
Maximum Quiescent Current 0.04mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Length 9.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.9mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
High Speed: tPD = 8.1 ns (typ) at TA = 25°C
Low Power Dissipation:ICC = 4 μA (Max) at TA = 25°C
Active State: ICC = 600 μA (Max) at TA = 25°C
High Noise Immunity: VNIH = VNIL = 28% VCC (min)
Power down protection is provided on all inputs
Pin and function compatible with 74HC123A
Applications
This product is general usage and suitable for many different applications
Low Power Dissipation:ICC = 4 μA (Max) at TA = 25°C
Active State: ICC = 600 μA (Max) at TA = 25°C
High Noise Immunity: VNIH = VNIL = 28% VCC (min)
Power down protection is provided on all inputs
Pin and function compatible with 74HC123A
Applications
This product is general usage and suitable for many different applications
74VHC Family