ON Semiconductor 74ACT14MTCX, Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- RS Stock No.:
- 761-4300
- Mfr. Part No.:
- 74ACT14MTCX
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-4300
- Mfr. Part No.:
- 74ACT14MTCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 13.5ns | |
Maximum High Level Output Current | -24mA | |
Maximum Low Level Output Current | 24mA | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 14 | |
Logic Family | AC | |
Dimensions | 5 x 4.4 x 0.9mm | |
Height | 0.9mm | |
Maximum Operating Supply Voltage | 6 V | |
Length | 5mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 2 V | |
Propagation Delay Test Condition | 50pF | |
Width | 4.4mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 13.5ns | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family AC | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 6 V | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Width 4.4mm | ||
- COO (Country of Origin):
- CN
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family