Littelfuse, PGB1 Surge Suppressor Unit 24 V dc Maximum Voltage Rating ESD Suppressor
- RS Stock No.:
- 760-6762
- Mfr. Part No.:
- PGB102ST23WRHF
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-6762
- Mfr. Part No.:
- PGB102ST23WRHF
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Suppressor Type | ESD Suppressor | |
| Maximum Voltage Rating | 24 V dc | |
| Mounting Type | Surface Mount | |
| Series | PGB1 | |
| Length | 3mm | |
| Depth | 2.24mm | |
| Height | 0.69mm | |
| Dimensions | 3 x 2.24 x 0.69mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Suppressor Type ESD Suppressor | ||
Maximum Voltage Rating 24 V dc | ||
Mounting Type Surface Mount | ||
Series PGB1 | ||
Length 3mm | ||
Depth 2.24mm | ||
Height 0.69mm | ||
Dimensions 3 x 2.24 x 0.69mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
PulseGuard® ESD Suppressors
RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes
Transient Voltage Suppressors, Littelfuse
