onsemi FNA40560, Smart Power Module Power Switch IC 26-Pin, SPM26-AAA
- RS Stock No.:
- 760-5964
- Mfr. Part No.:
- FNA40560
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-5964
- Mfr. Part No.:
- FNA40560
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Power Switch Type | Smart Power Module | |
Maximum Operating Supply Voltage | 20 V | |
Mounting Type | Surface Mount | |
Package Type | SPM26-AAA | |
Pin Count | 26 | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 39 x 23 x 4.5mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Smart Power Module | ||
Maximum Operating Supply Voltage 20 V | ||
Mounting Type Surface Mount | ||
Package Type SPM26-AAA | ||
Pin Count 26 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 39 x 23 x 4.5mm | ||
- COO (Country of Origin):
- CN
Motion SPM® SPM45 & SPM45L Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor