Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
LM358AMX onsemi, Op Amp, 3 → 32 V, 8-Pin SOP
RS Stock No.:
759-9399
Mfr. Part No.:
LM358AMX
Brand:
ON Semiconductor
View all Op Amps
Discontinued product
RS Stock No.:
759-9399
Mfr. Part No.:
LM358AMX
Brand:
ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 32 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Height
1.55mm
Length
5.13mm
Dimensions
5.13 x 3.95 x 1.55mm
Width
3.95mm
RS Stock No.:
759-9399
Mfr. Part No.:
LM358AMX
Brand:
ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 32 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Height
1.55mm
Length
5.13mm
Dimensions
5.13 x 3.95 x 1.55mm
Width
3.95mm