SupportServicesIndustry SectorsFind your local Branch
  • Parcel Tracking
  • Login / Sign up
  • View Basket0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Power Tools, Soldering & Welding
/
Workshop Tools
/
Workbench Accessories
 

Work Bench single 200mm drawer

RS Stock No.:
759-6435
Mfr. Part No.:
10028023.11
Brand:
Bott
Bott
Work Bench single 200mm drawer
View all Workbench Accessories
Unavailable
RS will no longer stock this product.
Maintenance tools on a dark background.
Every Fix Made Easy. Every Day.
Keep your operations running smoothly with our curated selection of high‑performing tools, equipment and consumables—built for everyday maintenance tasks through to mission‑critical repairs. Whatever the job, our trusted range is ready to go when you are.
Shop the Maintenance Essentials
RS Stock No.:
759-6435
Mfr. Part No.:
10028023.11
Brand:
Bott
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all
AttributeValue
BrandBott
For Use WithBott Workbench System
Width200mm
Select all

Brand

Bott

For Use With

Bott Workbench System

Width

200mm

RoHS Status: Not Applicable

Related links

  • Work Bench 800mm cupboard
  • Treston For Use With Treston Work Bench
  • Treston Spacer BarFor Use With Treston Work Bench
  • Treston 1.72 mFor Use With Treston Work Bench
  • Treston 1500 mm Spacer BarFor Use With Treston Work Bench
  • Treston 2250 mm Spacer BarFor Use With Treston Work Bench
  • Treston 1.42 mFor Use With Treston Work Bench
  • Treston 1.5 m Spacer BarFor Use With Treston Work Bench

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK