Work Bench 800mm cupboard
- RS Stock No.:
- 759-6432
- Mfr. Part No.:
- 10028020.11
- Brand:
- Bott
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-6432
- Mfr. Part No.:
- 10028020.11
- Brand:
- Bott
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Height | 800mm | |
| For Use With | Bott Workbench System | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Height 800mm | ||
For Use With Bott Workbench System | ||
RoHS Status: Not Applicable
Related links
- Work Bench single 200mm drawer
- Treston For Use With Treston Work Bench
- Treston Spacer BarFor Use With Treston Work Bench
- Treston 1.72 mFor Use With Treston Work Bench
- Treston 1500 mm Spacer BarFor Use With Treston Work Bench
- Treston 1.42 mFor Use With Treston Work Bench
- Treston 2250 mm Spacer BarFor Use With Treston Work Bench
- Treston 1.5 m Spacer BarFor Use With Treston Work Bench

