Philips Lighting Ceiling PIR Detector Building Management System Controller, Daylight, Ceiling Mount, 95mm Diameter
- RS Stock No.:
- 759-5647
- Mfr. Part No.:
- LRM 2080
- Brand:
- Philips Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5647
- Mfr. Part No.:
- LRM 2080
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Controller Type | Building Management System Controller | |
| Sensor Type | Daylight | |
| Mount Type | Ceiling | |
| Range | 20 → 25 m² | |
| Dimmable | Yes | |
| Diameter | 95mm | |
| Dimming Protocol | DALI | |
| Time Delay | 10 s → 10 min | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Controller Type Building Management System Controller | ||
Sensor Type Daylight | ||
Mount Type Ceiling | ||
Range 20 → 25 m² | ||
Dimmable Yes | ||
Diameter 95mm | ||
Dimming Protocol DALI | ||
Time Delay 10 s → 10 min | ||
Height 50mm | ||
OccuSwitch DALI Sensors / Controllers
The Philips OccuSwitch DALI is a combined occupancy sensor and lighting controller. It will dim and switch the lights in a room or area on occupancy and available daylight, with options for local override, parallel operation and network links to Building Management Systems (BMS).
Savings up to 75% can be achieved with functions like daylight dependent dimming, occupancy control and over-dimension correction.
It is possible to link up to 22 (advanced only LRM2080 RS 759-5647) OccuSwitch DALI units in parallel to cover larger areas with a specific open plan mode.
The OccuSwitch DALI family consists of:
LRM2070 Basic functionality (RS 759-5640)
LRM2080 Parallel operation (RS 759-5647)
LCC2070 Wieland cable (RS 759-5659) for LRM2070 (RS 759-5640)
LCC2080 Wieland cable (RS 759-5662) for LRM2080 (RS 759-5647)
LRH2070 Ceiling mounting box (RS 759-5669)
LCU2070 Push-button Unit for 4 switches (RS 759-5671)
IRT8097 OmniProg easy, commissioning tool (RS 759-5684)
For light level calibration, window / corridor programming and installation test.
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set light levels, set window/corridor assignment,set start-up behaviour,IR group and assign more luminaire channels.
Savings up to 75% can be achieved with functions like daylight dependent dimming, occupancy control and over-dimension correction.
It is possible to link up to 22 (advanced only LRM2080 RS 759-5647) OccuSwitch DALI units in parallel to cover larger areas with a specific open plan mode.
The OccuSwitch DALI family consists of:
LRM2070 Basic functionality (RS 759-5640)
LRM2080 Parallel operation (RS 759-5647)
LCC2070 Wieland cable (RS 759-5659) for LRM2070 (RS 759-5640)
LCC2080 Wieland cable (RS 759-5662) for LRM2080 (RS 759-5647)
LRH2070 Ceiling mounting box (RS 759-5669)
LCU2070 Push-button Unit for 4 switches (RS 759-5671)
IRT8097 OmniProg easy, commissioning tool (RS 759-5684)
For light level calibration, window / corridor programming and installation test.
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set light levels, set window/corridor assignment,set start-up behaviour,IR group and assign more luminaire channels.
Designed for an office area of 20 to 25 m2 or classroom of around 40 m2
Detachable wiring connector for easy installation and mounting in the ceiling
Separate Wieland cables available for an even easier, fast and trouble-free installation
Detachable wiring connector for easy installation and mounting in the ceiling
Separate Wieland cables available for an even easier, fast and trouble-free installation
Philips Occuswitch Wireless Lighting Control System
Related links
- Philips Lighting Ceiling PIR Detector Building Management System Controller Ceiling Mount, 95mm diameter
- Philips Lighting Ceiling PIR Detector
- Philips Lighting Ceiling PIR Detector, Surface Mount
- Philips Lighting Lighting Controller General Lighting Controller Ceiling Mount
- Philips Lighting Lighting Controller Building Management System Controller Remote Mount
- Philips Lighting 31 W LED Ceiling Light Batten 1 Lamp Anti-corrosive IP20
- Philips Lighting 68 W LED Ceiling Light Batten 2 Lamp 1.87 m Long
- Philips Lighting 44 W LED Ceiling Light Batten 1 Lamp 1.87 m Long

