- RS Stock No.:
- 758-9115
- Mfr. Part No.:
- ASMT-QYBG-NEGJE
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 758-9115
- Mfr. Part No.:
- ASMT-QYBG-NEGJE
- Brand:
- Broadcom
Avago ASMT-QYBG/ASMT-QYBH/ASMT-QYBJ Series LEDs
The TheiaLED series, from Avago Technologies, are Mid-Power PLCC4 surface mount white LEDs based on the latest InGaN chip technology. Designed for more efficient heat dissipation, the TheiaLED package can be driven at high current so that these LEDs produce more light output with better flux. A high Colour Rendering Index (CRI) of 85 makes these LEDs ideal for applications where the light output should be as close as possible to natural daylight.
Typical applications include: LED Tubes, LED Down Lights, LED Panel Lights, LED Backlighting, Channel Lettering, Emergency Exit Signs, Display Cabinet Lighting, Compartment Lighting, Luggage Rack Illumination and Decorative Light Strips.
Typical applications include: LED Tubes, LED Down Lights, LED Panel Lights, LED Backlighting, Channel Lettering, Emergency Exit Signs, Display Cabinet Lighting, Compartment Lighting, Luggage Rack Illumination and Decorative Light Strips.
Luminous efficacy >100 lm/W
Binned according to ANSI standard colour bins
Small low profile package: 3.5 x 3.5 x 1.1mm
High reliability package with silicone encapsulation for use in a wide variety of environmental conditions
Operating Temperature: -40 to 100°C
Viewing Angle: 120°
Drop-in replacement for existing product packages
Binned according to ANSI standard colour bins
Small low profile package: 3.5 x 3.5 x 1.1mm
High reliability package with silicone encapsulation for use in a wide variety of environmental conditions
Operating Temperature: -40 to 100°C
Viewing Angle: 120°
Drop-in replacement for existing product packages
Visible Light LEDs, Avago Technologies
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Radiant Flux | 500mW |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 41.8 lm |
Lens Shape | Square |
Dimensions | 3.5 x 3.2 x 1.1mm |
Colour Temperature | 2700K |
- RS Stock No.:
- 758-9115
- Mfr. Part No.:
- ASMT-QYBG-NEGJE
- Brand:
- Broadcom
Avago ASMT-QYBG/ASMT-QYBH/ASMT-QYBJ Series LEDs
The TheiaLED series, from Avago Technologies, are Mid-Power PLCC4 surface mount white LEDs based on the latest InGaN chip technology. Designed for more efficient heat dissipation, the TheiaLED package can be driven at high current so that these LEDs produce more light output with better flux. A high Colour Rendering Index (CRI) of 85 makes these LEDs ideal for applications where the light output should be as close as possible to natural daylight.
Typical applications include: LED Tubes, LED Down Lights, LED Panel Lights, LED Backlighting, Channel Lettering, Emergency Exit Signs, Display Cabinet Lighting, Compartment Lighting, Luggage Rack Illumination and Decorative Light Strips.
Typical applications include: LED Tubes, LED Down Lights, LED Panel Lights, LED Backlighting, Channel Lettering, Emergency Exit Signs, Display Cabinet Lighting, Compartment Lighting, Luggage Rack Illumination and Decorative Light Strips.
Luminous efficacy >100 lm/W
Binned according to ANSI standard colour bins
Small low profile package: 3.5 x 3.5 x 1.1mm
High reliability package with silicone encapsulation for use in a wide variety of environmental conditions
Operating Temperature: -40 to 100°C
Viewing Angle: 120°
Drop-in replacement for existing product packages
Binned according to ANSI standard colour bins
Small low profile package: 3.5 x 3.5 x 1.1mm
High reliability package with silicone encapsulation for use in a wide variety of environmental conditions
Operating Temperature: -40 to 100°C
Viewing Angle: 120°
Drop-in replacement for existing product packages
Visible Light LEDs, Avago Technologies
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Radiant Flux | 500mW |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 41.8 lm |
Lens Shape | Square |
Dimensions | 3.5 x 3.2 x 1.1mm |
Colour Temperature | 2700K |