Display Visions EA eDIPTFT32-A TFT LCD Colour Display, 3.2in QVGA, 320 x 240pixels
- RS Stock No.:
- 758-8807
- Mfr. Part No.:
- EA eDIPTFT32-A
- Brand:
- Electronic Assembly
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-8807
- Mfr. Part No.:
- EA eDIPTFT32-A
- Brand:
- Electronic Assembly
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electronic Assembly | |
| Diagonal Display Size | 3.2in | |
| Interface Type | I2C, RS232, SPI | |
| Resolution | 320 x 240pixels | |
| Viewing Area Dimensions | 68 x 52mm | |
| Supply Voltage | 3.3 → 5 V dc | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 82 x 60.5 x 12.3mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 700cd/m² | |
| Graphics Array Type | QVGA | |
| Viewing Area Height | 52mm | |
| Width | 82mm | |
| Power Supply Included | Yes | |
| Height | 60.5mm | |
| Viewing Area Width | 68mm | |
| Depth | 12.3mm | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Electronic Assembly | ||
Diagonal Display Size 3.2in | ||
Interface Type I2C, RS232, SPI | ||
Resolution 320 x 240pixels | ||
Viewing Area Dimensions 68 x 52mm | ||
Supply Voltage 3.3 → 5 V dc | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 82 x 60.5 x 12.3mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 700cd/m² | ||
Graphics Array Type QVGA | ||
Viewing Area Height 52mm | ||
Width 82mm | ||
Power Supply Included Yes | ||
Height 60.5mm | ||
Viewing Area Width 68mm | ||
Depth 12.3mm | ||
Operating Temperature Range -20 → +70°C | ||
Related links
- Displaytech DT035TFT TFT LCD Colour Display 320 x 240pixels
- Display Visions EA EDIPTFT32-ATP LCD Colour Display Touch Screen 320 x 240 pixel
- Displaytech DT028ATFT-PTS TFT LCD Colour Display / Touch Screen 320 x 240pixels
- Display Visions LCD Colour Display Touch Screen 320 x 240 pixel
- Display Visions EA uniTFTs020-ATC TFT LCD Display Touch Screen 320 x 240 pixel
- Display Visions EA TFT035-34AITC TFT LCD Display Touch Screen 320 x 480 pixel
- Display Visions EA TFT035-34AINN TFT LCD Display Touch Screen 320 x 480 pixel
- Display Visions EA TFT024-23ATNN LCD Colour Display Touch Screen 240 x 320 pixel
