Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 3.85mm Surface Mount

Temporarily out of stock
RS Stock No.:
758-1985
Mfr. Part No.:
SKHHLMA010
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

3.85mm

Actuator Colour

Black

Actuator Type

Stem

Length

3.85mm

Width

6mm

Dimensions

3.85 x 6 x 3.85mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Operating Force

0.98 N

Voltage Rating

12V dc

Height

3.85mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

1000000Cycles

COO (Country of Origin):
JP

Alps THT Tact Switches - SKHH Series


Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.

Assuring sharp feeling
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications


Tactile

Related links