Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 7mm Surface Mount
- RS Stock No.:
- 758-1941
- Mfr. Part No.:
- SKHHBVA010
- Brand:
- Alps Alpine
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 758-1941
- Mfr. Part No.:
- SKHHBVA010
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 7mm | |
| Actuator Colour | Black | |
| Actuator Type | Stem | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 7mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Height | 7mm | |
| Operating Force | 0.98 N | |
| Voltage Rating | 12V dc | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 1000000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 7mm | ||
Actuator Colour Black | ||
Actuator Type Stem | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 7mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Height 7mm | ||
Operating Force 0.98 N | ||
Voltage Rating 12V dc | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 1000000Cycles | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Alps THT Tact Switches - SKHH Series
Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
Assuring sharp feeling
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Tactile
Related links
- Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 7mm Surface Mount
- Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5.85mm Surface Mount
- Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 8.35mm Surface Mount
- Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 3.85mm Surface Mount
- Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount
- Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 17mm Surface Mount
- Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 9.5mm Surface Mount
