Lightweight energy chain 91x50mm
- RS Stock No.:
- 756-9395
- Mfr. Part No.:
- 27.07.150.0
- Brand:
- Igus
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£68.98
(exc. VAT)
£82.78
(inc. VAT)
- RS Stock No.:
- 756-9395
- Mfr. Part No.:
- 27.07.150.0
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 91 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Cable Chain | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 150 mm | |
| Series | 27, e-chain | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 91 mm | ||
Depth 50mm | ||
Trunking/Chain Type Cable Chain | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 150 mm | ||
Series 27, e-chain | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

