RS PRO Adapter, Cable Conduit Fitting, 25mm Nominal Size, ABS
- RS Stock No.:
- 755-9045
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-9045
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Size | 25mm | |
| Fitting Type | Adapter | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Size 25mm | ||
Fitting Type Adapter | ||
Material ABS | ||
- COO (Country of Origin):
- TW
