TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMPM 04105, 5V dc, 800mA, 4W, 1 Output, 120 → 370 V dc, 85

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
754-1369
Mfr. Part No.:
TMPM 04105
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Output Current

800mA

Power Rating

4W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

72%

Weight

26g

Minimum Temperature

-25°C

Maximum Temperature

+60°C

COO (Country of Origin):
TW

TRACOPOWER AC/DC Power Supply


The TRACOPOWER TMPM series 4W single output AC to DC embedded switch mode power supply has an output current rating of 800mA at 5VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 370VDC. The AC/DC power supply has PCB mounting with solder pins. This power supply offers a cost-effective solution.
Note:
Manufacturers’ part numbers with a 'C' suffix denote chassis mounting types
Multi-output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi-output models have output 1 isolated from output 2/3 (floating)
Optional DIN-rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturer’s part number) available separately
De-rate by 3.5% per °C above 50°C for 'TMP 10' models
De-rate by 2.5% per °C above 40°C for other models
MTBF to MIL-HDBK-217F (25 °C)

Features and Benefits


Ultra compact and low profile design
Fully encapsulated offering protection against pollution and dust
Short circuit protection
Overload and over temperature protection
Input and output isolation is 3kVAC
Efficiency is 72%

Applications


Commercial
Industrial equipment

Certifications


Protection Class II
EN 55022, level B
FCC Part 15 level B
CB recognised component for Canada & US
UL recognised component for Canada & US