ITT Cannon Connector, 51 Contacts, Socket, IP67, IP69K, APD Series

Bulk discount available

Subtotal (1 unit)*

£22.58

(exc. VAT)

£27.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£22.58
10 - 49£21.45
50 - 99£20.32
100 - 249£19.20
250 +£18.07

*price indicative

RS Stock No.:
752-5809
Mfr. Part No.:
121583-0097
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

51

Plug/Socket

Socket

IP Rating

IP67, IP69K

Body Orientation

Straight

Series

APD

Voltage Rating

48 V dc

Shell Size

68mm

Housing Material

PBT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
PL

ITT Cannon Connectors APD Series Jam Nut Receptacle Connectors 51 Way Secondary Lock


ITT Cannon connectors APD series jam nut receptacle connectors 51 way with secondary lock are a durable cost effective multi-pin connectors with signal contacts, suitable for wire to wire and wire to board connection applications. These APD series 51 way jam nut receptacle connectors are ideal for harsh environment usage, they are available in a variety of colours to aid visual mating and to prevent mismatching.

Operating voltage 48VDC
Contact resistance 5mΩ max.
Voltage proof 1000VaC (60 Secs)
Insulation resistance 10MΩ min.

Note

For socket crimps see: 752-5742, 752-5745 and endbell see: 752-5806 For hand crimp tool see: 752-5815

Standards

DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6


ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Related links