ITT Cannon, APD 4 Pole Circular Connector Adapter, DIN 72585, 500 V ac/dc IP67, IP69K, Male, Cable Mount

Image representative of range

Discontinued
RS Stock No.:
752-5663
Mfr. Part No.:
121583-0214
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Voltage Rating

500 V ac/dc

IP Rating

IP67, IP69K

DIN Number

DIN 72585

Series

APD

Housing Material

Glass Fibre Reinforced PBT

Contact Plating

Gold, Tin

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

COO (Country of Origin):
PL

ITT Cannon Connectors APD Series Plugs 4 Way High Voltage


ITT cannon connectors APD series high voltage plug connectors 4 way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series plug connectors small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.

Operating voltage 500VDC
Contact resistance 5mΩ max
Voltage proof 3500Vac (30 secs)
Insulation resistance 10MΩ min.

Note

For socket contacts see: 752-5679 , 752-5672 for EndBells see:: 752-5688 , 752-5691, 752-5682 , 752-5694 for wire seals see: 752-5698 , 752-5708 and for Wire filler see: 752-5701. For crimp tool see 752-5705

Standards

DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6


ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Related links