LG GP10NB21.AUAE00B Black USB 2.0 External DVD Drive
- RS Stock No.:
- 750-4852
- Mfr. Part No.:
- GP10NB21.AUAE00B
- Brand:
- LG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 750-4852
- Mfr. Part No.:
- GP10NB21.AUAE00B
- Brand:
- LG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LG | |
| Enclosure Type | External | |
| DVD-ROM | 8X | |
| DVD+R Write | 8X | |
| DVD-R Write | 8X | |
| DVD+R DL Write | 6X | |
| DVD-R DL Write | 6X | |
| CD-ROM | 24X | |
| CD-R Write | 24X | |
| Cache | 1.5MB | |
| Interface | USB 2.0 | |
| Colour | Black | |
| Dimensions | 157.2 x 140 x 21.22mm | |
| CD/DVD | DVD | |
| Height | 21.22mm | |
| Width | 140mm | |
| Length | 157.2mm | |
| Select all | ||
|---|---|---|
Brand LG | ||
Enclosure Type External | ||
DVD-ROM 8X | ||
DVD+R Write 8X | ||
DVD-R Write 8X | ||
DVD+R DL Write 6X | ||
DVD-R DL Write 6X | ||
CD-ROM 24X | ||
CD-R Write 24X | ||
Cache 1.5MB | ||
Interface USB 2.0 | ||
Colour Black | ||
Dimensions 157.2 x 140 x 21.22mm | ||
CD/DVD DVD | ||
Height 21.22mm | ||
Width 140mm | ||
Length 157.2mm | ||
DVD Writers - External
