Murata, 6000A Wire-wound SMD Inductor 36 μH ±10% Wire-Wound 8.8A Idc
- RS Stock No.:
 - 749-6394
 - Mfr. Part No.:
 - 60A363C
 - Brand:
 - Murata Power Solutions
 
Discontinued
- RS Stock No.:
 - 749-6394
 - Mfr. Part No.:
 - 60A363C
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 36 μH | |
| Maximum DC Current | 8.8A | |
| Length | 22mm | |
| Depth | 19mm | |
| Height | 12mm | |
| Dimensions | 22 x 19 x 12mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 20mΩ | |
| Series | 6000A | |
| Maximum Self Resonant Frequency | 11MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Inductance 36 μH  | ||
Maximum DC Current 8.8A  | ||
Length 22mm  | ||
Depth 19mm  | ||
Height 12mm  | ||
Dimensions 22 x 19 x 12mm  | ||
Tolerance ±10%  | ||
Maximum DC Resistance 20mΩ  | ||
Series 6000A  | ||
Maximum Self Resonant Frequency 11MHz  | ||
Minimum Operating Temperature -40°C  | ||
Inductor Construction Wire-Wound  | ||
Maximum Operating Temperature +85°C  | ||
6000A Series Wire Wound Chokes
Murata 6000A series of high-current, Surface-mount power inductors.  Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.
Up to 22A saturation current
5.8μH to 57.8μH
High energy storage, low resistance
5.8μH to 57.8μH
High energy storage, low resistance
Murata Non Standard SMT Inductors (Chokes)
