Murata, 6000A Wire-wound SMD Inductor 31.4 μH ±10% Wire-Wound 9.5A Idc

Discontinued
RS Stock No.:
749-6391
Mfr. Part No.:
60A313C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

31.4 μH

Maximum DC Current

9.5A

Length

22mm

Depth

19mm

Height

12mm

Dimensions

22 x 19 x 12mm

Tolerance

±10%

Maximum DC Resistance

18mΩ

Series

6000A

Maximum Self Resonant Frequency

12MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

6000A Series Wire Wound Chokes


Murata 6000A series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.

Up to 22A saturation current
5.8μH to 57.8μH
High energy storage, low resistance


Murata Non Standard SMT Inductors (Chokes)