3M 50-Way IDC Connector Socket for Cable Mount, 2-Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.692

(exc. VAT)

£0.83

(inc. VAT)

RS Stock No.:
749-4780
Mfr. Part No.:
3425-H600
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

50

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Current Rating

1A

Contact Plating

Gold

Series

3000

Contact Material

Copper Alloy

COO (Country of Origin):
US

3M 3000 Series 2.54 x 2.54mm Preassembled Cable Mount IDC Sockets