ON Semiconductor, 2.5 V Linear Voltage Regulator, 150mA, 1-Channel, ±0.8% 4-Pin, SC-82A NCP4685ESQ25T1G
- RS Stock No.:
- 748-5170
- Mfr. Part No.:
- NCP4685ESQ25T1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 748-5170
- Mfr. Part No.:
- NCP4685ESQ25T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 0.1 %/V | |
| Accuracy | ±0.8% | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 1.5µA | |
| Package Type | SC-82A | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Input Voltage | 5.25 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.2mm | |
| Priced to Clear | Yes | |
| Width | 1.35mm | |
Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 0.1 %/V | ||
Accuracy ±0.8% | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 1.5µA | ||
Package Type SC-82A | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.7 V | ||
Maximum Input Voltage 5.25 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.2mm | ||
Priced to Clear Yes | ||
Width 1.35mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 2.0V to 2.9V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
