Wurth Elektronik USB Extension Cable, 1m

RS Stock No.:
748-0911
Mfr. Part No.:
692902100000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

1m

Sheath Colour

Blue

USB 3.0 Cable Assemblies


From Wurth Elektronik, a range of USB 3.0 cable assemblies with various gender Standard-A, Standard-B and Micro-B connectors. With each cable measuring 1m in length, this highly versatile range of cable assemblies is suitable for many USB 3.0 applications.


Wurth USB 3.0 PCB Connectors and Cable Assemblies


The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.