Omron E5LC Panel Mount On-Off Temperature Controller 100V ac, 240 V ac On-Off

Bulk discount available

Subtotal (1 unit)*

£107.57

(exc. VAT)

£129.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£107.57
5 +£103.27

*price indicative

RS Stock No.:
746-3177
Mfr. Part No.:
E5LC-5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

On-Off Temperature Controller

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

100, 240V ac

Display Type

LCD

Width

32mm

Standards/Approvals

JISC 0902

Length

5mm

Series

E5LC

Mount Type

Panel Mount

Input Type

K Type Thermocouple

Panel Depth

48mm

COO (Country of Origin):
JP

Omron E5LC-5 Digital Thermometer


The Omron E5LC-5 Digital Thermometer stands out as a reliable and versatile instrument in the realm of temperature measurement. Designed with precision and user-friendly features, this device caters to diverse industrial and scientific applications.

Equipped with advanced sensor technology, the E5LC-5 ensures accurate temperature readings with a high degree of sensitivity. The digital display provides a clear and easily readable output, allowing users to monitor temperature changes swiftly and efficiently. Its wide temperature range and exceptional accuracy make it suitable for a variety of environments, from laboratories to manufacturing settings.

The user-friendly interface and intuitive controls make the E5LC-5 accessible to both seasoned professionals and those new to temperature monitoring. The compact design adds to its practicality, facilitating easy integration into existing systems or placement in confined spaces.

Moreover, the Omron E5LC-5 Digital Thermometer emphasizes durability and reliability. Engineered with high-quality materials, it withstands challenging conditions and maintains consistent performance over time. This longevity is essential for businesses seeking a cost-effective and dependable solution for temperature monitoring.

Features


•Microprocessor precision allows measuring in 0.1%C increments

•Features an internal battery which means that the thermometer needs no external power supply wiring

•Large, easy-to-read LCD display

•Light grey thermometer housing

•This item includes mounting brackets and knurled screws

•The attached temperature sensor is a thermistor with a 2-meter lead

E5L Electronic Thermostat


E5L series analogue and digital electronic thermostats.

A high switching capacity of 10 A at 250 VAC enables direct load switching

A sensor is provided to enable immediate application

Sockets with finger protection (PTF14A-E) or without finger protection (PTF14A) can be used

Simple operation and settings

Analogue and Digital versions available

Omron E5L Range


Note

Setting and Indication Methods:
746-3164: analogue
746-3168: analogue
746-3170: digital
746-3177: digital

Related links