Better World
Dymo White on Red Label Printer Tape, 5.5 m Length, 12 mm Width
- RS Stock No.:
- 745-7692
- Mfr. Part No.:
- 1805416
- Brand:
- Dymo
Subtotal (1 unit)*
£31.21
(exc. VAT)
£37.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.21 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 745-7692
- Mfr. Part No.:
- 1805416
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 12 mm | |
| Works With Printer Models | Rhino 4200, Rhino 5200, Rhino 6000 | |
| Background Colour | Red | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 5.5 m | |
| Label Quantity | 1 Roll | |
| Better World Product | Yes | |
| Better World Claim | Recycled materials | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 12 mm | ||
Works With Printer Models Rhino 4200, Rhino 5200, Rhino 6000 | ||
Background Colour Red | ||
Print Colour White | ||
Laminated No | ||
Tape Length 5.5 m | ||
Label Quantity 1 Roll | ||
Better World Product Yes | ||
Better World Claim Recycled materials | ||
RoHS Status: Exempt
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers
Related links
- Dymo White on Black Label Printer Tape 12 mm Width
- Dymo White on Green Label Printer Tape 12 mm Width
- Dymo Black on White Label Printer Tape 12 mm Width
- Dymo Black on Yellow Label Printer Tape 12 mm Width
- Dymo Black on Silver Label Printer Tape 12 mm Width
- Dymo Black on Clear Label Printer Tape 12 mm Width
- Dymo Black on Orange Label Printer Tape 12 mm Width
- Dymo White on Black Label Printer Tape 9 mm Width
