HARWIN Archer M52 Series Right Angle Surface Mount PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 745-7138
- Mfr. Part No.:
- M52-040000S2045
- Brand:
- HARWIN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 745-7138
- Mfr. Part No.:
- M52-040000S2045
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARWIN | |
Series | Archer M52 | |
Pitch | 1.27mm | |
Number of Contacts | 40 | |
Number of Rows | 2 | |
Body Orientation | Right Angle | |
Shrouded/Unshrouded | Unshrouded | |
Mounting Type | Surface Mount | |
Connector System | Board to Board | |
Termination Method | Solder | |
Contact Plating | Gold | |
Contact Material | Brass | |
Current Rating | 1A | |
Select all | ||
---|---|---|
Brand HARWIN | ||
Series Archer M52 | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 1A | ||
- COO (Country of Origin):
- TW