HARWIN M50-4 Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 745-7113
- Mfr. Part No.:
- M50-4902545
- Brand:
- HARWIN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 745-7113
- Mfr. Part No.:
- M50-4902545
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARWIN | |
Number of Contacts | 50 | |
Number of Rows | 2 | |
Pitch | 1.27mm | |
Type | Board to Board | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 1A | |
Voltage Rating | 300 V | |
Series | M50-4 | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand HARWIN | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1A | ||
Voltage Rating 300 V | ||
Series M50-4 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
Shrouded Socket and Pin Headers
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
1.27mm Harwin M50 Series