TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 350-48S, 48V dc, 7.3A, 360W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 745-1262
- Mfr. Part No.:
- TXL 350-48S
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£106.74
(exc. VAT)
£128.09
(inc. VAT)
- RS Stock No.:
- 745-1262
- Mfr. Part No.:
- TXL 350-48S
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 48V dc | |
Output Current | 7.3A | |
Power Rating | 360W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 224mm | |
Width | 115mm | |
Depth | 50mm | |
Efficiency | 70 → 84% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -10°C | |
Weight | 1.1kg | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 48V dc | ||
Output Current 7.3A | ||
Power Rating 360W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 224mm | ||
Width 115mm | ||
Depth 50mm | ||
Efficiency 70 → 84% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
Weight 1.1kg | ||
- COO (Country of Origin):
- TW
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TXL series 360W rated switch mode power supply with a single output has the output current rating of 7.5A at 48VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 375VDC. It is a low profile metal case and a screw terminal block connection that makes it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Features and Benefits
Compact design
Easy installation
Efficiency is 88%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Easy installation
Efficiency is 88%
Metal case
Overvoltage protection
Short circuit protection
Wide range universal input
Certifications
CB certified
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved