Subtotal (1 unit)*
£22.29
(exc. VAT)
£26.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.29 |
*price indicative
- RS Stock No.:
- 745-0746
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Sub Type | Top/Bottom Cover | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Material Steel | ||
Sub Type Top/Bottom Cover | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Wall Mount Open Frame Cabinet
This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation.
Features:
Simple and fast installation
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided
Open frame cabinet
1 x welded frame complete with a hinged mounting panel on one side, 1 x detachable mounting panel, 2 x Philips Pan Head screws (M5x10, black)
Top/bottom cover (Sold Separately)
1 x top/bottom cover (can be used for either), 4 x Philips Pan Head screws (M5x10, black) - 7450746
Note
For higher levels of security or environmental protection, an optional cover and base panel are available separately.
Standards
Conforms to EIA310-E.
Related links
- RS PRO Steel Ventilated Top Cover 423 mm 250 mm
- nVent SCHROFF Aluminium Perforated Cover
- RS PRO Grey Steel Ventilated Top Cover 423 mm 350 mm
- RS PRO Grey Steel, 2 U 170 mm 60 mm
- RS PRO Grey Steel, 10 U 483 mm 9 mm
- RS PRO Grey Steel Cable Panel, 1 U 483 mm
- RS PRO Grey Steel, 5 U 483 mm 9 mm
- Rittal Sheet Steel Isolator Door Cover
