- RS Stock No.:
- 744-6816
- Mfr. Part No.:
- CAD50EL
- Brand:
- Schneider Electric
Available to back order for despatch 18/06/2024
Added
Price Each
£58.12
(exc. VAT)
£69.74
(inc. VAT)
Units | Per unit |
1 - 9 | £58.12 |
10 - 14 | £54.60 |
15 + | £52.31 |
- RS Stock No.:
- 744-6816
- Mfr. Part No.:
- CAD50EL
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
Schneider Electric | TeSys D Series | Control Relays
Featuring a new design, the TeSys D series of contactors are simple and fast to set up in all automation applications. Compliant with international standards these relays maintain a compact size of 45 to 55mm (40 to 65A). Assuring a permanent tightening quality even in the event of conductor creep, all versions are equipped with EverLink which is a new patented technology. Each relay is also as standard 10A with 5 poles, suitable for AC or DC control. A version is also available with low consumption and built in suppression.
What is EverLink technology?
A removable terminal block, contactors and circuit-breakers can be linked without and accessory, vertically. On the same rail wiring can be connected in less than a minute. Reducing heat loss at connection points and without creep this technology provides quality wiring, continuity of service, fast assembly and reduced dimensions.
What is EverLink technology?
A removable terminal block, contactors and circuit-breakers can be linked without and accessory, vertically. On the same rail wiring can be connected in less than a minute. Reducing heat loss at connection points and without creep this technology provides quality wiring, continuity of service, fast assembly and reduced dimensions.
Features and Benefits:
Thermal contacts 10A with operation down to 17V 5mA
AC and DC Control circuits available
Low-consumption DC and silent
Variety of auxiliary contacts, and timer modules
5 pole
Resistance to vibration & temperature cycling
Rated impulse withstands voltage 6 kV conforming to IEC 60947
AC and DC Control circuits available
Low-consumption DC and silent
Variety of auxiliary contacts, and timer modules
5 pole
Resistance to vibration & temperature cycling
Rated impulse withstands voltage 6 kV conforming to IEC 60947
Protection ratings & Safety features:
BS 4794, EN 60947-5, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards
CSA and UL certification
IP2x protection front face conforming to VDE 0106
TH conforming to IEC 60068
CSA and UL certification
IP2x protection front face conforming to VDE 0106
TH conforming to IEC 60068
Applications - Used to create motor starters for any type of application and integration in control systems. Other applications include:
Switching contactor or relay coils
Powering control and signalling equipment
Simple control systems
Industry, infrastructure, and building
Switching contactor or relay coils
Powering control and signalling equipment
Simple control systems
Industry, infrastructure, and building
Note
For typical auxiliary contact blocks see stock number 394-9970
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 10 A |
Range | TeSys |
Series | CAD |
Mounting Style | DIN Rail Mount |
Normal State Configuration | 5NO |
Terminal Type | Screw |
Width | 45mm |
Depth | 95mm |
Length | 77mm |
Contact Voltage Rating | 600 V ac |
- RS Stock No.:
- 744-6816
- Mfr. Part No.:
- CAD50EL
- Brand:
- Schneider Electric