Wurth, WE-SCC, 1260 Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 900mA Idc

RS Stock No.:
744-5295
Mfr. Part No.:
744282101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100 μH

Maximum DC Current

900mA

Package/Case

1260

Length

12.5mm

Depth

12.5mm

Height

6.5mm

Dimensions

12.5 x 12.5 x 6.5mm

Tolerance

±20%

Maximum DC Resistance

280mΩ

Series

WE-SCC

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Wurth WE-SCC Series Wire Wound Common Mode Chokes


Enormous common mode impedance
Small dimensions
High current ratings
Applications: Attenuation of common mode noise, Power supplies, Data lines


Wurth SMD Common Mode Chokes