Wurth, WE-SCC, 7345 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.1A Idc
- RS Stock No.:
- 744-5277
- Mfr. Part No.:
- 744281100
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 744-5277
- Mfr. Part No.:
- 744281100
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 7345 | |
| Length | 7.3mm | |
| Depth | 7.3mm | |
| Height | 4.8mm | |
| Dimensions | 7.3 x 7.3 x 4.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 120mΩ | |
| Series | WE-SCC | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10 μH | ||
Maximum DC Current 1.1A | ||
Package/Case 7345 | ||
Length 7.3mm | ||
Depth 7.3mm | ||
Height 4.8mm | ||
Dimensions 7.3 x 7.3 x 4.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 120mΩ | ||
Series WE-SCC | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Wurth WE-SCC Series Wire Wound Common Mode Chokes
Enormous common mode impedance
Small dimensions
High current ratings
Applications: Attenuation of common mode noise, Power supplies, Data lines
Small dimensions
High current ratings
Applications: Attenuation of common mode noise, Power supplies, Data lines
Wurth SMD Common Mode Chokes

