Wurth, WE-DD, 7345 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.4 μH ±20% Dual 5.6A Idc

RS Stock No.:
744-5239
Mfr. Part No.:
744877002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.4 μH

Maximum DC Current

5.6A

Package/Case

7345

Length

7.3mm

Depth

7.3mm

Height

4.8mm

Dimensions

7.3 x 7.3 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

42mΩ

Series

WE-DD

Core Material

Ferrite

Maximum Self Resonant Frequency

50MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Dual

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Wurth WE-DD Series SMD Shielded Coupled Inductor


1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages


Wurth SMD Common Mode Chokes