Wurth, WE-PMI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Multilayer 700mA Idc Q:10
- RS Stock No.:
- 744-4996
- Mfr. Part No.:
- 74479775222
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 744-4996
- Mfr. Part No.:
- 74479775222
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.2 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 230mΩ | |
| Series | WE-PMI | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2 μH | ||
Maximum DC Current 700mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1mm | ||
Dimensions 2 x 1.2 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 230mΩ | ||
Series WE-PMI | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 70MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Wurth 0805 WE -PMI Series Multilayer Inductors
Wurth Elektronik WE-PMI series multilayer surface mount inductor is compact and magnetically shielded to suppress cross talk. These multilayer inductors are suitable for use in high current applications up to 2.5A, DCR values below 0.2 Ω, Operating temperature range: -40°C to +125°C, Recommended for reflow soldering.
Applications
DC-DC converters particularity at high switching frequencies
Portable devices, e.g. PDA and digital cameras
Portable devices, e.g. PDA and digital cameras

