Wurth, WE-TPC, 1038 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 6.8A Idc

RS Stock No.:
744-4826
Mfr. Part No.:
7440660022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2 μH

Maximum DC Current

6.8A

Package/Case

1038

Length

10mm

Depth

10mm

Height

3.8mm

Dimensions

10 x 10 x 3.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

10.5mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

55MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric


Wurth Non Standard SMT Inductors (Chokes)