Texas Instruments BQ24210DQCT, Lithium-Ion, Battery Charger, 1.25A 10-Pin, WSON
- RS Stock No.:
- 742-2836
- Mfr. Part No.:
- BQ24210DQCT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 742-2836
- Mfr. Part No.:
- BQ24210DQCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 3.5 → 7 V | |
| Dimensions | 3.1 x 2.1 x 0.75mm | |
| Length | 3.1mm | |
| Width | 2.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1.25A | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 3.5 → 7 V | ||
Dimensions 3.1 x 2.1 x 0.75mm | ||
Length 3.1mm | ||
Width 2.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.25A | ||
Minimum Operating Temperature 0 °C | ||
Energy Harvesting and Solar Charging, Texas Instruments
Ultra Low Power DC/DC Boost Charger
Energy Storage
Battery Charging and Protection
Battery Good Output Flag
Programmable Step Down Regulated Output
Programmable Maximum Power Point Tracking (MPPT)
Energy Storage
Battery Charging and Protection
Battery Good Output Flag
Programmable Step Down Regulated Output
Programmable Maximum Power Point Tracking (MPPT)
Battery Management, Texas Instruments
