Chauvin Arnoux C.A 1886 Thermal Imaging Camera, -20 → +600 °C, 160 x 120pixel Detector Resolution

Unavailable
RS will no longer stock this product.

Calibration Options:

RS Stock No.:
740-6470
Mfr. Part No.:
P01651260
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Temperature Measurement Range

-20 → +600 °C

Detector Resolution

160 x 120pixel

Display Resolution

640 x 480pixel

Model Number

C.A 1886

Thermal Sensitivity

≤0.1°C

Best Temperature Measurement Accuracy

±2% + 2 °C

Focus Type

Manual

Refresh Rate

50Hz

Minimum Focus Distance

100mm

Display Size

3.5in

Model Number p

C.A 1886

Application

Thermography

Minimum Focus

100 mm

COO (Country of Origin):
IE