Texas Instruments FRAM Development Kit MSP-EXP430FR5739
- RS Stock No.:
- 740-1116
- Mfr. Part No.:
- MSP-EXP430FR5739
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 740-1116
- Mfr. Part No.:
- MSP-EXP430FR5739
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Classification | Development Kit | |
Technology | FRAM | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Classification Development Kit | ||
Technology FRAM | ||
MSP-EXP430FR5739 FRAM Experimenter Board
The MSP-EXP430FR5739 Experimenter Board is a development platform for the MSP430FR57xx devices. It supports this new generation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM).
8MHz MSP430FR5739 with 16KB FRAM and 1KB SRAM
2 x Timer_A Blocks, 3 x Timer_B Blocks
1x USCI (UART/SPI/IrDA/I²C ) Block, 16 x Channel 10-Bit ADC12_B, 16 x Channel Comp_D
32 x GPIO
3-axis accelerometer
NTC Thermistor
8 x LEDs
2 x user input switches
Footprint for additional through-hole LDR sensor
Connection to MSP-EXP430F5438
Connection to most Wireless Daughter Cards (CCxxxx RF)
Preloaded with out-of-box demo code
2 x Timer_A Blocks, 3 x Timer_B Blocks
1x USCI (UART/SPI/IrDA/I²C ) Block, 16 x Channel 10-Bit ADC12_B, 16 x Channel Comp_D
32 x GPIO
3-axis accelerometer
NTC Thermistor
8 x LEDs
2 x user input switches
Footprint for additional through-hole LDR sensor
Connection to MSP-EXP430F5438
Connection to most Wireless Daughter Cards (CCxxxx RF)
Preloaded with out-of-box demo code
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.