Amphenol Cable, 2m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
739-8597
Mfr. Part No.:
USBAP620A
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Length

2m

Sheath Colour

Black

COO (Country of Origin):
FR

USB-A Plug Cable Assemblies with soft neoprene shell


These Amphenol USB-A cordsets have a Ø28 mm soft neoprene shell with either a standard USB-A Plug or open end. The USB-A shell provides IP67 protection when matted to an appropriate receptacle.

Note

For USB-A IP67 Receptacles see stock number 739-8562 typical.


Amphenol USB-A Field Rugged Plastic & Neoprene solutions with Self Closing Cap


Amphenol USB-A Field - Plastic & Neoprene versions are rugged USB interconnect solutions suitable for harsh industrial environments. The Self Closing Cap enclosure provides protection to the USB-A Field Receptacles from dust and fluids when the Plug or the USB Memory key are not in place.


Sealing Levels:


Matted condition with Plug or Rugged USB Memory Key : IP67
Receptacle with Self Closing Cap alone : IP54