Amphenol Socapex , 1m
- RS Stock No.:
- 739-8581
- Mfr. Part No.:
- USBAP610OPEN
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-8581
- Mfr. Part No.:
- USBAP610OPEN
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Length 1m | ||
- COO (Country of Origin):
- FR
USB-A Plug Cable Assemblies with soft neoprene shell
These Amphenol USB-A cordsets have a Ø28 mm soft neoprene shell with either a standard USB-A Plug or open end. The USB-A shell provides IP67 protection when matted to an appropriate receptacle.
Note
For USB-A IP67 Receptacles see stock number 739-8562 typical.
Amphenol USB-A Field Rugged Plastic & Neoprene solutions with Self Closing Cap
Amphenol USB-A Field - Plastic & Neoprene versions are rugged USB interconnect solutions suitable for harsh industrial environments. The Self Closing Cap enclosure provides protection to the USB-A Field Receptacles from dust and fluids when the Plug or the USB Memory key are not in place.
Sealing Levels:
Matted condition with Plug or Rugged USB Memory Key : IP67
Receptacle with Self Closing Cap alone : IP54
Receptacle with Self Closing Cap alone : IP54
