RS PRO Double Door, Single Door Access Control Door Magnet, 1000 N Holding Force 12 V dc
- RS Stock No.:
- 739-3261
- Brand:
- RS PRO
Subtotal (1 unit)*
£63.94
(exc. VAT)
£76.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 23 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.94 |
*price indicative
- RS Stock No.:
- 739-3261
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Holding Force | 1000N | |
| Product Type | Access Control Door Magnet | |
| Door Type | Double Door, Single Door | |
| AC or DC Operation | DC | |
| Failure Mode | Fail Safe | |
| Supply Voltage | 12 V dc | |
| Depth | 30mm | |
| Diameter | 50 mm | |
| Height | 30mm | |
| Finish | Bright Nickel Plated | |
| Material | Mild Steel | |
| Standards/Approvals | REACH & RoHS compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Holding Force 1000N | ||
Product Type Access Control Door Magnet | ||
Door Type Double Door, Single Door | ||
AC or DC Operation DC | ||
Failure Mode Fail Safe | ||
Supply Voltage 12 V dc | ||
Depth 30mm | ||
Diameter 50 mm | ||
Height 30mm | ||
Finish Bright Nickel Plated | ||
Material Mild Steel | ||
Standards/Approvals REACH & RoHS compliant | ||
- COO (Country of Origin):
- CN
RS PRO Access Control Door Magnet, 1000 N Holding Force, 12 V DC
Use this RS PRO holding magnet if you want to safely open and close doors and gates. It's often used in laboratories, factory automation settings and building security systems to improve safety.
The magnet's face is nickel-plated, making it resistant to corrosion and suitable for use in demanding indoor and outdoor environments. Its IP54 (Ingress Protection) rating means it's protected against dust and water sprays.
For added convenience, this unit can be connected to an RFID (Radio Frequency Identification) system or numeric lock mechanism so you can remotely control your doors and gates. It's an ideal solution for deterring theft and restricting access to private property as its holding force of 1000 N means it will remain firmly shut when de-energised.
Features and Benefits
Related links
- RS PRO Double Door 1000 N Holding Force 24 V dc
- RS PRO Double Door 1000 N Holding Force 240 V ac
- RS PRO Double Door 150 N Holding Force 12 V dc
- RS PRO Double Door 1670 N Holding Force 12 V dc
- RS PRO Double Door 2000 N Holding Force 12 V dc
- RS PRO Double Door 550 N Holding Force 12 V dc
- RS PRO Double Door 53 N Holding Force 12 V dc
- RS PRO Double Door 2000 N Holding Force 24 V dc
