Littelfuse Non-Resettable Surface Mount Fuse 1.25A, 125V
- RS Stock No.:
- 738-2918
- Mfr. Part No.:
- 04511.25MR
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 738-2918
- Mfr. Part No.:
- 04511.25MR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 1.25A | |
Voltage Rating | 125V | |
Fuse Speed | FF | |
Body Material | Ceramic | |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 50 A @ 125 V ac/dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 1.25A | ||
Voltage Rating 125V | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 V dc, 50 A @ 125 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Littelfuse 451 Series NANO2 Surface Mount Fuses
Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.
Very fast acting
Small size
Low temperature de-rating
Small size
Low temperature de-rating
Approvals
CSA, UL

Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.