Brady B-7643 Heatex Polyurethane Cable Tag Yellow Cable Labels, 10mm Width, 75mm Height, 250 Qty

Unavailable
RS will no longer stock this product.
RS Stock No.:
737-4585
Mfr. Part No.:
BM71H-2-7643-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

75mm

Label Width

10mm

Label Quantity

250

Background Colour

Yellow

Series

B-7643 Heatex Polyurethane Cable Tag

Material

Polyurethane (PUR)

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

COO (Country of Origin):
DE