Wurth, WE-KI, 0603C Wire-wound SMD Inductor with a Ceramic Core, 180 nH ±5% Wire-Wound 250mA Idc Q:25
- RS Stock No.:
- 737-3447
- Mfr. Part No.:
- 744761218C
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 737-3447
- Mfr. Part No.:
- 744761218C
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 180 nH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0603C | |
| Length | 1.65mm | |
| Depth | 1.15mm | |
| Height | 0.9mm | |
| Dimensions | 1.65 x 1.15 x 0.9mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1Ω | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 990MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 25 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 180 nH | ||
Maximum DC Current 250mA | ||
Package/Case 0603C | ||
Length 1.65mm | ||
Depth 1.15mm | ||
Height 0.9mm | ||
Dimensions 1.65 x 1.15 x 0.9mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1Ω | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 990MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 25 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

